Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-12-K1Z-T
Order Code3228483
Product RangeABM8
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -10ppm
Product RangeABM8
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
ABM8
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259