ex VAT

SMD, 3.2mm x 2.5mm Crystals:

2,647 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.355
10+
£0.298
25+
£0.293
50+
£0.287
100+
£0.261
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.261
500+
£0.250
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
3572982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.216
10+
£0.215
25+
£0.214
50+
£0.208
100+
£0.200
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ILCX13
-20°C
70°C
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.547
10+
£0.450
25+
£0.418
50+
£0.386
100+
£0.356
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
2853993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.198
10+
£0.189
100+
£0.145
500+
£0.119
1000+
£0.111
Min: 5 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3583503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.672
10+
£0.563
25+
£0.513
50+
£0.462
100+
£0.382
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.401
10+
£0.343
25+
£0.327
50+
£0.310
100+
£0.296
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
50ppm
CFPX-180 Series
-40°C
85°C
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.527
500+
£0.519
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2101342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.464
10+
£0.396
25+
£0.377
50+
£0.357
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
3583505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.472
10+
£0.404
25+
£0.370
50+
£0.336
100+
£0.320
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
2509427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.578
10+
£0.569
25+
£0.561
50+
£0.552
100+
£0.544
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2853928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.125
500+
£0.102
1000+
£0.0957
Min: 100 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.472
10+
£0.404
25+
£0.370
50+
£0.336
100+
£0.320
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.415
10+
£0.404
25+
£0.396
50+
£0.388
100+
£0.382
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
3828466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.316
500+
£0.275
Min: 100 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.451
10+
£0.395
25+
£0.362
50+
£0.329
100+
£0.316
More Pricing...
Min: 1 / Mult: 1
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.561
10+
£0.553
25+
£0.544
50+
£0.536
100+
£0.527
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2101340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.421
10+
£0.367
25+
£0.337
50+
£0.306
100+
£0.297
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
2853928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.171
10+
£0.164
100+
£0.125
500+
£0.102
1000+
£0.0957
Min: 5 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
3572992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.195
10+
£0.193
25+
£0.191
50+
£0.186
100+
£0.179
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ILCX13
-20°C
70°C
2101342RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.357
Min: 100 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2509427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.544
500+
£0.535
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2101340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.297
500+
£0.287
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
2853993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.145
500+
£0.119
1000+
£0.111
Min: 100 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3583505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.320
500+
£0.289
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
1-25 of 2647 items
of 106 page(s)
Trade Account