Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11AIG-27.000MHZ-6-4H-T
Order Code3501618
Product RangeABM11AIG Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-27.000MHZ-6-4H-T
Order Code3501618
Product RangeABM11AIG Series
Technical Datasheet
Frequency Nom27MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -35ppm
Load Capacitance6pF
Frequency Tolerance + / -30ppm
Product RangeABM11AIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
27MHz
Frequency Stability + / -
35ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
6pF
Product Range
ABM11AIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability