ex VAT

27MHz Crystals:

410 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.116
250+
£0.114
Min: 50 / Mult: 50
27MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
3819997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.193
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8 Series
-20°C
70°C
4308627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.234
10+
£0.223
100+
£0.171
500+
£0.152
1000+
£0.142
Min: 5 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
12pF
10ppm
-
-20°C
70°C
4308626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.171
500+
£0.152
1000+
£0.142
Min: 100 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
4308626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.234
10+
£0.223
100+
£0.171
500+
£0.152
1000+
£0.142
Min: 5 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
-
-20°C
70°C
2819264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.273
10+
£0.237
100+
£0.206
Min: 5 / Mult: 5
27MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
9B
-20°C
70°C
2854085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.397
10+
£0.314
25+
£0.291
50+
£0.263
100+
£0.255
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
1640908

RoHS

Each
1+
£0.362
10+
£0.322
25+
£0.319
50+
£0.316
100+
£0.299
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640882

RoHS

Each
1+
£0.403
10+
£0.359
25+
£0.356
50+
£0.352
100+
£0.333
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
1842070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.714
50+
£0.625
250+
£0.518
500+
£0.464
1500+
£0.429
More Pricing...
Min: 5 / Mult: 5
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
2467797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.419
10+
£0.365
50+
£0.315
200+
£0.289
500+
£0.281
Min: 1 / Mult: 1
27MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
3228497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.329
10+
£0.323
25+
£0.318
50+
£0.312
100+
£0.307
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
1842070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.625
250+
£0.518
500+
£0.464
1500+
£0.429
3000+
£0.400
Min: 100 / Mult: 5
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
2467851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.689
10+
£0.510
50+
£0.446
200+
£0.435
500+
£0.426
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2853896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.213
10+
£0.204
100+
£0.156
500+
£0.127
1000+
£0.120
Min: 5 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.206
10+
£0.197
100+
£0.151
500+
£0.134
1000+
£0.126
Min: 5 / Mult: 5
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.213
10+
£0.204
100+
£0.156
500+
£0.127
1000+
£0.120
Min: 5 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
-
-20°C
70°C
4308627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.171
500+
£0.152
1000+
£0.142
Min: 100 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
12pF
10ppm
-
-20°C
70°C
3228473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.288
10+
£0.256
25+
£0.246
50+
£0.236
100+
£0.231
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3501655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.608
10+
£0.531
25+
£0.506
50+
£0.481
100+
£0.462
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
10ppm
ABM8AIG Series
-40°C
125°C
1611801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.698
10+
£0.533
50+
£0.514
200+
£0.496
500+
£0.477
Min: 1 / Mult: 1
27MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2471833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.370
10+
£1.240
25+
£1.220
50+
£1.190
100+
£1.170
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
2467796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
10+
£0.364
50+
£0.361
200+
£0.357
500+
£0.354
Min: 1 / Mult: 1
27MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3
-20°C
70°C
2467826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.613
10+
£0.533
50+
£0.483
200+
£0.450
500+
£0.405
Min: 1 / Mult: 1
27MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2467851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.446
200+
£0.435
500+
£0.426
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1-25 of 410 items
of 17 page(s)
Trade Account