Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £61.860 |
| 5+ | £59.200 |
| 10+ | £55.320 |
Price for:Each
Minimum: 1
Multiple: 1
£61.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS415KN-A
Order Code2831426
Also Known AsS415KN
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max40A
IP / NEMA RatingIP65
Switch Disconnector Terminal Style-
Switch Disconnector Mounting Type-
Approvals / StandardsIEC, CE
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC, CE
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514