ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292538

RoHS

Each
1+
£87.170
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292528

RoHS

Each
1+
£84.790
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
4292516

RoHS

Each
1+
£87.140
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292532

RoHS

Each
1+
£99.750
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292523

RoHS

Each
1+
£89.700
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292526

RoHS

Each
1+
£73.940
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292524

RoHS

Each
1+
£91.290
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292514

RoHS

Each
1+
£74.930
5+
£72.210
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292533

RoHS

Each
1+
£206.110
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292519

RoHS

Each
1+
£226.360
Min: 1 / Mult: 1
3 Pole + N
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
4292517

RoHS

Each
1+
£89.900
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292520

RoHS

Each
1+
£229.100
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292539

RoHS

Each
1+
£87.150
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292535

RoHS

Each
1+
£266.300
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292537

RoHS

Each
1+
£74.930
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292518

RoHS

Each
1+
£206.110
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
4292527

RoHS

Each
1+
£84.770
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292536

RoHS

Each
1+
£229.090
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292545

RoHS

Each
1+
£89.700
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292530

RoHS

Each
1+
£72.570
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292531

RoHS

Each
1+
£99.730
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292547

RoHS

Each
1+
£107.400
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
1841507

RoHS

Each
1+
£34.720
5+
£32.990
10+
£31.240
Min: 1 / Mult: 1
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT Series
1841489

RoHS

Each
1+
£30.380
5+
£28.850
10+
£27.340
20+
£26.790
Min: 1 / Mult: 1
4 Pole
750V
40A
IP20
Screw
Surface Mount
IEC 60947-3, UL 508, CSA
OT Series
3263813

RoHS

Each
1+
£92.170
5+
£88.210
10+
£82.820
Min: 1 / Mult: 1
4 Pole
415V
40A
IP20
-
DIN Rail Mount
CSA, UL
OT Series
1-25 of 116 items
of 5 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account