Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SAM150000R1008
Order Code3372007
Product RangeMS325
Also Known AsMS325-4
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating1.5kW
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating4A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeMS325
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
4A
Supply Voltage Max
690VAC
Product Range
MS325
Power Rating
1.5kW
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001