0
0 Items£0.00
ex VAT
ex VAT

Manual Starter Motor Starters:

59 Products Found

Farnell provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372035

RoHS

Each
1+
£79.91
Min: 1 / Mult: 1
Manual Starter
550W
Single Phase, Three Phase
3 Pole
1.6A
230VAC
690VAC
IP20
MS132
2895244
SQUARE D BY SCHNEIDER ELECTRIC
Each
1+
£207.81
Min: 1 / Mult: 1
Manual Starter
10hp
Three Phase
3 Pole
27A
380VAC
575VAC
NEMA M1
M Series
3372034

RoHS

Each
1+
£79.91
Min: 1 / Mult: 1
Manual Starter
250W
Single Phase, Three Phase
3 Pole
1A
230VAC
690VAC
IP20
MS132
3372046

RoHS

Each
1+
£189.78
Min: 1 / Mult: 1
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
42A
230VAC
690VAC
IP20
MS165
3372023

RoHS

Each
1+
£69.78
Min: 1 / Mult: 1
Manual Starter
2.2kW
Three Phase
3 Pole
6.3A
230VAC
690VAC
IP20
MS116
3372022

RoHS

Each
1+
£69.78
Min: 1 / Mult: 1
Manual Starter
1.5kW
Three Phase
3 Pole
4A
230VAC
690VAC
IP20
MS116
3372039

RoHS

Each
1+
£87.79
Min: 1 / Mult: 1
Manual Starter
4kW
Single Phase, Three Phase
3 Pole
10A
230VAC
690VAC
IP20
MS132
3372047

RoHS

Each
1+
£210.03
Min: 1 / Mult: 1
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
54A
230VAC
690VAC
IP20
MS165
3372025

RoHS

Each
1+
£77.34
5+
£75.79
10+
£74.25
Min: 1 / Mult: 1
Manual Starter
7.5kW
Three Phase
3 Pole
16A
230VAC
690VAC
IP20
MS116
3372016

RoHS

Each
1+
£58.48
Min: 1 / Mult: 1
Manual Starter
90W
Three Phase
3 Pole
400mA
230VAC
690VAC
IP20
MS116
3372020

RoHS

Each
1+
£66.18
Min: 1 / Mult: 1
Manual Starter
550W
Three Phase
3 Pole
1.6A
230VAC
690VAC
IP20
MS116
3372040

RoHS

Each
1+
£94.34
Min: 1 / Mult: 1
Manual Starter
7.5kW
Single Phase, Three Phase
3 Pole
16A
230VAC
690VAC
IP20
MS132
3372024

RoHS

Each
1+
£77.34
Min: 1 / Mult: 1
Manual Starter
4kW
Three Phase
3 Pole
10A
230VAC
690VAC
IP20
MS116
3372021

RoHS

Each
1+
£69.78
Min: 1 / Mult: 1
Manual Starter
750W
Three Phase
3 Pole
2.5A
230VAC
690VAC
IP20
MS116
3372048

RoHS

Each
1+
£217.88
Min: 1 / Mult: 1
Manual Starter
30kW
Single Phase, Three Phase
3 Pole
65A
230VAC
690VAC
IP20
MS165
3372038

RoHS

Each
1+
£79.91
Min: 1 / Mult: 1
Manual Starter
2.2kW
Single Phase, Three Phase
3 Pole
6.3A
230VAC
690VAC
IP20
MS132
3372015

RoHS

Each
1+
£58.09
Min: 1 / Mult: 1
Manual Starter
60W
Three Phase
3 Pole
250mA
230VAC
690VAC
IP20
MS116
3372018

RoHS

Each
1+
£58.48
Min: 1 / Mult: 1
Manual Starter
120W
Three Phase
3 Pole
630mA
230VAC
690VAC
IP20
MS116
3372037

RoHS

Each
1+
£79.91
Min: 1 / Mult: 1
Manual Starter
1.5kW
Single Phase, Three Phase
3 Pole
4A
230VAC
690VAC
IP20
MS132
3372045

RoHS

Each
1+
£142.75
Min: 1 / Mult: 1
Manual Starter
11kW
Single Phase, Three Phase
3 Pole
32A
230VAC
600VAC
IP20
MS132
3372031

RoHS

Each
1+
£134.58
Min: 1 / Mult: 1
Manual Starter
15.5kW
Three Phase
3 Pole
32A
230VAC
690VAC
IP20
MS116
3372033

RoHS

Each
1+
£69.45
Min: 1 / Mult: 1
Manual Starter
180W
Single Phase, Three Phase
3 Pole
630mA
230VAC
690VAC
IP20
MS132
3372044

RoHS

Each
1+
£112.65
Min: 1 / Mult: 1
Manual Starter
11kW
Single Phase, Three Phase
3 Pole
25A
230VAC
600VAC
IP20
MS132
3372036

RoHS

Each
1+
£79.91
Min: 1 / Mult: 1
Manual Starter
750W
Single Phase, Three Phase
3 Pole
2.5A
230VAC
690VAC
IP20
MS132
3372027

RoHS

Each
1+
£93.71
Min: 1 / Mult: 1
Manual Starter
9kW
Three Phase
3 Pole
20A
230VAC
690VAC
IP20
MS116
1-25 of 59 items
of 3 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account