| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | £1.680 | £420.00 |
| Total Price (ex VAT) | £420.00 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | £1.680 |
Product Information
Product Overview
The ISL60002DIH330Z-T7A is a precision low power FGA voltage reference in 3 pin SOT-23 package. This very high precision analogue voltage reference is fabricated in floating gate analogue technology and feature low supply voltage operation at ultra low 350nA operating current. The floating gate technology creates references with very low drift and supply current. The device features initial accuracy as low as ±5mV and 20ppm/°C temperature coefficient. The initial accuracy and temperature stability performance, low supply voltage and 350nA power consumption of ISL60002 eliminates the need to compromise thermal stability for reduced power consumption making it an ideal companion to high resolution, low power data conversion systems. It is used in high resolution A/Ds and D/As digital meters.
- Output voltage of 3V
- Supply voltage range from 3.2V to 5.5V
- 7mA source current and 7mA sink current
- 5500V (human body model) ESD protection
- Line regulation of 80μV/V (3.2V ≤ VIN ≤ +5.5V)
- Load regulation of 25μV/mA (0mA ≤ ISOURCE ≤ 7mA) and 150μV/mA (-7mA ≤ ISINK ≤ 0mA)
- Short circuit current of 50mA at TA = +25°C
- Output voltage noise of 30μVP-P at 0.1Hz ≤ f ≤ 10Hz
- Operating temperature range from -40°C to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Series - Fixed
2.995V
5mV
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
3V
FGA ISL60002
3.005V
± 20ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate