We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Series - Fixed Voltage References:
1,074 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Product Range
No. of Amplifiers
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.180 10+ £2.410 25+ £2.220 50+ £2.150 100+ £1.950 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | ISL60002 FGA | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.170 10+ £3.980 25+ £3.690 100+ £3.190 250+ £3.050 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6062 | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.429 3000+ £0.420 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.870 10+ £4.540 25+ £4.060 100+ £3.720 250+ £3.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6030 | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.170 10+ £1.630 25+ £1.490 50+ £1.370 100+ £1.230 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | ISL60002 FGA | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ £5.180 10+ £3.700 25+ £3.400 100+ £3.100 | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6173 | - | - | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each | 1+ £3.230 10+ £2.270 25+ £2.220 | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6163 | - | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £3.980 25+ £3.690 100+ £3.190 250+ £3.050 500+ £2.950 | Min: 10 / Mult: 1 | Series - Fixed | - | MAX6062 | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.540 25+ £4.060 100+ £3.720 250+ £3.580 500+ £3.570 | Min: 10 / Mult: 1 | Series - Fixed | - | MAX6030 | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ £5.960 10+ £4.290 25+ £4.200 | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6195 | - | - | 4.998V | 5.002V | 2mV | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.230 250+ £1.160 500+ £1.100 1000+ £1.070 | Min: 100 / Mult: 1 | Series - Fixed | - | ISL60002 FGA | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.950 250+ £1.850 500+ £1.790 1000+ £1.550 | Min: 100 / Mult: 1 | Series - Fixed | - | ISL60002 FGA | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
2673356 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £6.080 10+ £4.830 25+ £4.510 50+ £4.370 | Min: 1 / Mult: 1 | Series - Fixed | - | REF60xx | - | - | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.707 250+ £0.618 500+ £0.587 1000+ £0.525 | Min: 100 / Mult: 1 | Series - Fixed | - | TS33 Series | - | - | 1.248125V | 1.251875V | 0.15% | 30ppm/°C | - | SOT-323 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.640 10+ £1.050 50+ £0.931 100+ £0.707 250+ £0.618 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | TS33 Series | - | - | 1.248125V | 1.251875V | 0.15% | 30ppm/°C | - | SOT-323 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | ||||
2673367 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £6.370 10+ £4.960 25+ £4.620 50+ £4.530 | Min: 1 / Mult: 1 | Series - Fixed | - | REF62xx | - | - | 2.9985V | 3.0015V | 0.05% | 3ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | 0°C | - | 70°C | - | |||
2673367RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.960 25+ £4.620 50+ £4.530 | Min: 10 / Mult: 1 | Series - Fixed | - | REF62xx | - | - | 2.9985V | 3.0015V | 0.05% | 3ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | 0°C | - | 70°C | - | |||
2673356RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.830 25+ £4.510 50+ £4.370 | Min: 10 / Mult: 1 | Series - Fixed | - | REF60xx | - | - | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.670 10+ £5.190 25+ £4.820 50+ £4.430 100+ £4.060 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | 4.0935V | 4.0985V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 9V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.190 25+ £4.820 50+ £4.430 100+ £4.060 250+ £3.880 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | - | - | - | - | 4.0935V | 4.0985V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 9V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.865 25+ £0.711 100+ £0.651 3000+ £0.638 | Min: 1 / Mult: 1 | Series - Fixed | - | MCP1541 | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.865 25+ £0.711 100+ £0.651 3000+ £0.638 | Min: 1 / Mult: 1 | Series - Fixed | - | MCP1525 | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ £0.966 25+ £0.799 100+ £0.714 1000+ £0.700 | Min: 1 / Mult: 1 | Series - Fixed | - | MCP1525 | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.160 10+ £1.500 50+ £1.300 100+ £1.060 250+ £0.934 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | ISL21080 | - | - | 1.4925V | 1.5075V | 0.5% | ± 50ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ £5.370 10+ £4.580 25+ £4.320 100+ £4.050 300+ £3.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | MAX6162 | - | - | 1.248V | 1.252V | 2mV | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - |