We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.995V Voltage References:
13 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.170 10+ £1.630 25+ £1.490 50+ £1.370 100+ £1.230 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ISL60002 FGA | 2.995V | 3.005V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each | 1+ £3.230 10+ £2.270 25+ £2.220 | Min: 1 / Mult: 1 | Series - Fixed | MAX6163 | 2.995V | 3.005V | 5mV | ± 4ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.230 250+ £1.160 500+ £1.100 1000+ £1.070 | Min: 100 / Mult: 1 | Series - Fixed | ISL60002 FGA | 2.995V | 3.005V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each | 1+ £5.600 10+ £4.400 25+ £4.040 100+ £3.670 300+ £3.030 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ £13.790 10+ £10.030 98+ £7.730 196+ £7.580 294+ £7.420 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.995V | 3.005V | 5mV | 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each | 1+ £15.690 10+ £11.070 98+ £8.720 196+ £8.550 294+ £8.370 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.995V | 3.005V | 1.5mV | 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £14.090 10+ £10.050 25+ £8.930 100+ £7.760 250+ £7.750 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.995V | 3.005V | 5mV | 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £10.050 25+ £8.930 100+ £7.760 250+ £7.750 1000+ £7.740 | Min: 10 / Mult: 1 | Series - Programmable | AD780 Series | 2.995V | 3.005V | 5mV | 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each | 1+ £16.390 10+ £11.820 50+ £9.770 100+ £9.470 250+ £9.280 More Pricing... | Min: 1 / Mult: 1 | Series - Programmable | AD780 Series | 2.995V | 3.005V | 5mV | 7ppm/°C | DIP | 8Pins | Through Hole | 36V | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.730 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6163 Series | 2.995V | 3.005V | 5mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.990 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6193 Series | 2.995V | 3.005V | 5mV | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ £1.940 | Min: 250 / Mult: 250 | Series - Fixed | FGA ISL60002 | 2.995V | 3.005V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ £1.940 | Min: 250 / Mult: 250 | Series - Fixed | FGA ISL60002 | 2.995V | 3.005V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C |