Product Information
Product Overview
The ZSSC3170KIT is an evaluation kit for the evaluation of ZSSC3170 automotive sensor signal conditioner with LIN and PWM Interface. The ZSSC3170 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. It has a maximum analog gain of 420, as well as extended offset compensation capabilities, the ZSSC3170 is adjustable to nearly all resistive bridge sensor types. Digital compensation of offset, sensitivity, temperature drift and non linearity is accomplished via a 16bit RISC microcontroller. Measured values are provided by one of the digital LIN or PWM interfaces. Each interface can support end of line calibration using the sensor output. Noise sensitivity is greatly reduced because the calibration equipment and the ZSSC3170 are mated digitally. SSC communication board is used in kit for interfacing communication between SSC and PC.
- Complies with LIN specifications 1.3/2.0/2.1
- Configurable LIN publisher frame content
- Data conversion rate of up to 430Hz fully utilizes the maximum LIN channel capacity of 20Kbit/s
- PWM high side and low side switches, support for LIN communication for end of line calibration
- Internal or external temperature reference
- Media temperature sensing by diode or RTD
- Load dump protection of the LIN pin up to ±40V
- 3 EEPROM words available for optional user data
- Compatible with nearly all resistive bridge inputs
- No external trimming components required
Applications
Automotive, Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Technical Specifications
-
Communication Board, SSC Board, Sensor Replacement Board, Software, Documents, 5 SSOP-20 Samples
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate