Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZMDI
Manufacturer Part NoZSPM4521AA1W
Order Code2322438
Technical Datasheet
Input Voltage7.2V
Battery Charge Voltage3V
Charge Current0
No. of Pins16Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Input Voltage
7.2V
Charge Current
0
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Battery Charge Voltage
3V
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001