Product Information
Product Overview
The ZSPM4011AA1W50 is a synchronous Buck Converter with fully integrated power switches, internal compensation and full fault protection. The switching frequency of 1MHz enables the use of small filter components, resulting in reduced board space. It utilizes current mode feedback in normal regulation PWM mode. When the regulator is disabled (EN is low), the device draws less than 10uA quiescent current. It integrates a wide range of protection circuitry, including: input supply undervoltage lockout, output voltage soft start, current limit and thermal shutdown. It includes supervisory reporting through the PG (power good) open drain output to interface other components in the system.
- Current mode PWM control with PFM mode for improved light load efficiency
- Voltage supervisor for VOUT reported at the PG pin
- Input supply under voltage lockout
- Soft start for controlled startup with no overshoot
- Full protection for over-current, over-temperature and VOUT over-voltage
- Low external component count
- Increased battery life
- Inherent fault protection and reporting
Applications
Wireless, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Power Management
Technical Specifications
Fixed
Synchronous Buck (Step Down)
24V
1A
16Pins
5V
-
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1.1MHz
1Outputs
6V
1A
QFN
Surface Mount
5V
-
95%
125°C
-
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate