Product Information
Product Overview
The ZSC31050KIT is an evaluation kit containing software and hardware needed for communication and calibration of ZSC31050 advanced differential sensor signal conditioner. The ZSC31050 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor and temperature sensor signals. A PC can communicate with the ZSC31050 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31050.
- Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
- Accommodates nearly all bridge sensor types
- Digital one shot calibration: quick and precise
- Selectable compensation temperature T1 source
- Adjustable output resolution (up to 15bits) versus sampling rate (up to 3.9KHz)
- Current consumption typically 2.5mA
- Selectable bridge excitation: ratiometric voltage, constant voltage or constant current
- Input channel for separate temperature sensor
- No external trimming components required
- PC controlled configuration and calibration via digital bus interface – simple, low cost
Applications
Industrial, Consumer Electronics, Medical, Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Warnings
This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.
Technical Specifications
-
No SVHC (17-Dec-2015)
Communication Board, Sensor Replacement and SSC Board, USB Cable, 5 IC Samples