Product Information
Product Overview
The ZSC31015KIT is an evaluation kit that contains software and hardware needed for communication and calibration of the ZSC31015 analog output sensor signal conditioner with diagnostic features. A PC can communicate with the ZSC31010 SSC evaluation board via an SSC communication board (CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after the installation of a USB driver. The main purpose of the SSC evaluation kit is to perform communication between the PC and the ZSC31015. The SSC evaluation board has an 8SOP socket location for inserting the DUT. The SSC evaluation kit software provided with the SSC evaluation kit is intended for demonstration purposes and calibration of single units.
- Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
- Programmable analog gain and digital gain
- Independently programmable high and low clipping levels
- 24bit customer ID field for module traceability
- Internal temperature compensation reference
- Option for external temperature compensation with addition of single diode
- High voltage protection up to 30V with external JFET
- Fast power up to data out response, output available 5ms after power up
- Current consumption depends on programmed sample rate
- Fast response time of 1ms typical
Applications
Industrial, Automation & Process Control, Automotive, Portable Devices, Hobby & Education, Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Warnings
This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.
Technical Specifications
-
No SVHC (17-Dec-2015)
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate