Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZIEHL ABEGG
Manufacturer Part NoFN025-2EL.WA.A7
Order Code2535110
Product RangeFE2owlet
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerZIEHL ABEGG
Manufacturer Part NoFN025-2EL.WA.A7
Order Code2535110
Product RangeFE2owlet
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size320mm
External Depth101mm
Bearing Type-
Air Flow - CFM-
Noise Rating73dBA
Power Rating120W
Rated Speed2160rpm
Power Connection Type2 Lead Wires
Current Rating540mA
IP Rating-
Air Flow - m3/min-
Product RangeFE2owlet
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
320mm
Bearing Type
-
Noise Rating
73dBA
Rated Speed
2160rpm
Current Rating
540mA
Air Flow - m3/min
-
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
External Depth
101mm
Air Flow - CFM
-
Power Rating
120W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FE2owlet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5