Print Page
Product Information
ManufacturerZF
Manufacturer Part NoMX1A-11NN
Order Code1180016
Product RangeMX Series
Technical Datasheet
Product RangeMX Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max10mA
Contact Voltage DC Nom12V
Actuating Force59.5gf
Contact Rating10mA at 12VDC
Operating Force60N
Switch Dimensions (L x W)15mm x 15mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SPNO momentary keyboard switches for PCB mounting
- Gold crosspoint contacts, keypads are ochre coloured
Technical Specifications
Product Range
MX Series
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
10mA at 12VDC
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
10mA
Actuating Force
59.5gf
Operating Force
60N
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

