Print Page
Product Information
ManufacturerZF
Manufacturer Part NoSRB24A2HBBNN
Order Code1258031
Product RangeSR Series
Technical Datasheet
IlluminationNon Illuminated
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product RangeSR Series
Contact Current AC Max0
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Illumination
Non Illuminated
Switch Operation
On-Off-On
Switch Mounting
Panel Mount
Contact Current AC Max
0
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Product Range
SR Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082