Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoSWL750.
Order Code1093912
Product RangeSWL Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoSWL750.
Order Code1093912
Product RangeSWL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity25Ah
Battery Size Code-
External Height125mm
Battery TerminalsBolt
Pack Quantity1
External Width175mm
External Depth166mm
Battery Type / SizeLead-Acid
Weight9.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSWL Series
Alternatives for SWL750.
3 Products Found
Product Overview
SWL750 is a rechargeable valve regulated lead-acid (VRLA) battery with 25Ah of nominal capacity. The SWL range is an enhanced NP design resulting in an improved energy to density ratio, giving up to 40% extra discharge capacity.
- Yuasa VRLA batteries can be used in any orientation excluding continuous use inverted
- Standard case material is flame retardant to (UL94) HBO
- FR option case material is flame retardant to VO
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
25Ah
External Height
125mm
Pack Quantity
1
External Depth
166mm
Weight
9.8kg
Battery NEDA Code
-
Product Range
SWL Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
175mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3
UN Hazard Code:2800