Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNPL24-12
Order Code521681
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity24Ah
Battery Size Code-
Battery TerminalsBolt
External Height125mm
External Width175mm
Pack Quantity1
External Depth166mm
Battery Type / SizeLead-Acid
Weight9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Product Overview
The NPL24-12 is a NP-series 12V/24Ah valve-regulated Rechargeable Battery, lead-acid technology with single cell, bolt terminals. Can be installed and operated in any orientation except permanently inverted, each cell is fitted with a low pressure release valve to allow gasses to escape and then reseal.
- 6A Cyclic (or Boost) charge current limit
- 9.5mΩ Impedance
- -20 to 60°C Storage temperature range
Applications
Industrial
Warnings
Do not place inside a sealed container.
Technical Specifications
Battery Voltage
12V
Battery Capacity
24Ah
Battery Terminals
Bolt
External Width
175mm
External Depth
166mm
Weight
9kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
125mm
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
UN Hazard Code:2800