Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP3.2-12.
Order Code174798
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity3.2Ah
Battery Size Code-
External Height64mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width67mm
External Depth134mm
Battery Type / Size-
Weight1.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for NP3.2-12.
2 Products Found
Product Overview
The NP3.2-12 from Yuasa is a valve regulated lead acid battery with quick connect terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 20hr rated capacity to 1.75VPC at 20°C is 3.2Ah
- Standard dimension of 134mm x 67mm x 64mm (L x W x H with terminal)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 1.4Kg
- 5 years life at 20°C
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
3.2Ah
External Height
64mm
Pack Quantity
1
External Depth
134mm
Weight
1.2kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
67mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:2800