Print Page
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFPS009-2405-0
Order Code1145893
Product RangeFPS
Technical Datasheet
Memory / Card TypeSD
Connector TypeMemory Socket
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper
Contact PlatingGold over Nickel Plated Contacts
Product RangeFPS
SVHCTo Be Advised
Alternatives for FPS009-2405-0
1 Product Found
Product Overview
The FPS009-2405-0 from Yamaichi is a SD card connector. It is a top mount, outer terminal type SD card connector with push lock-push eject mechanism. Compliant with SDIO standard.
- Protection against electrical interruption by means of 2 point power contacts
- Dimension is 30.5mm x 28mm x 2.8mm ( L x W x H )
- Card brake mechanism, tactile ejection
- Write protect switch and card detect switch
- Polarity design for card insertion
- EMI protection during card insertion
- Current rating is 0.5A
- Voltage rating is 250VAC
- Maximum contact resistance is 100mohm at 1mA / 20mV
- Minimum insulation resistance is 1000Mohm at 500VDC
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
FPS
Connector Type
Memory Socket
No. of Contacts
9Contacts
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002445