Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFLEX-B226-7/0.1
Order Code1753950
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA0.055mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 0.1mm
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
The FLEX-B226-7/0.1 is a 26-core unshielded bonded flat Ribbon Cable with copper wire conductor and a PVC insulator. The 25MIL (0.635mm) pitch flat cable designed for termination with high density (1.27mm) IDC connectors.
- CPR: Not Yet Qualified
- Grey colour with a red edge for polarity and continuous bonding throughout
- 358Ω/km Maximum conductor resistance
- 1MΩ/km Minimum insulation resistance
- 1500VAC/minute Dielectric strength
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.1mm
Voltage Rating
150V
Jacket Material
PVC
Product Range
-
No. of Cores
26Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
-
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628