Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoVRS0603MR55R681N
Order Code1305131
Product RangeVRS Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part NoVRS0603MR55R681N
Order Code1305131
Product RangeVRS Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeVRS Series
Clamping Voltage Vc Max15V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The VRS series Surface Mount Ceramic Multilayer Chip Varistor is designed to protect sensitive electronics devices against high voltage transient surges in the low voltage region. It offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. The wide operating voltage and energy range make them suitable for numerous applications on Vcc protection, I/O protection, keyboard protection, LCD protection and sensor protection.
- Excellent clamping voltage
- Excellent energy dissipation capability
- Quick response time (<lt/>1ns)
- Adjustable capacitance values
- High reliability
- High transient current capability
- Symmetrical voltage-current characteristics
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Voltage Rating VAC
4V
Product Range
VRS Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
15V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability