Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoUDD32C12L01
Order Code3052447
Product RangeUDD32CXXL01 Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part NoUDD32C12L01
Order Code3052447
Product RangeUDD32CXXL01 Series
Technical Datasheet
Clamping Voltage Vc Max28.6V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd350W
Product RangeUDD32CXXL01 Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
28.6V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
UDD32CXXL01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001