Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD0603B010TF
Order Code3052496
Product RangeSMD0603 Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0603B010TF
Order Code3052496
Product RangeSMD0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeSMD0603 Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for SMD0603B010TF
2 Products Found
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
SMD0603 Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001