Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSJD12A43L01
Order Code3052437
Product RangeSJD12A Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A43L01
Order Code3052437
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max69.4V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage43V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
69.4V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
43V
Product Range
SJD12A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001