Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0603FRE076R8L
Order Code1500646
Product RangeRT Series
Technical Datasheet
Resistance6.8ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for RT0603FRE076R8L
2 Products Found
Product Overview
The Yageo RT series resistors are high precision, high stability thin film chip resistors with lead free terminations made by thin film process. The resistance range includes E24 and E96 decade values from 1ohm to 1.5Mohm. These resistors are constructed out of a high grade ceramic body.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 case sizes available
- Small chip sizes save PCB space
- Rated voltage range of 25V to 200V
- Maximum power rating of 750mW
- ±5ppm/°C, ±10ppm/°C, ±15ppm/°C, ±25ppm/°C and ±50ppm/°C TCR values available
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Available in -55°C to 125°C and -55°C to 155°C temperature ranges
Technical Specifications
Resistance
6.8ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002