Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.0031 |
Price for:Each
Minimum: 5000
Multiple: 5000
£15.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-07820RL
Order Code2413765
Product RangeRC Series
Resistance820ohm
Resistance Tolerance± 5%
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Voltage Rating75V
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC Series
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
820ohm
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
75V
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
155°C
Resistance Tolerance
± 5%
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC Series
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0