Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoPNP1WVJT-52-470R
Order Code1779302
Product RangePNP V Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoPNP1WVJT-52-470R
Order Code1779302
Product RangePNP V Series
Technical Datasheet
Resistance470ohm
Product RangePNP V Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +600ppm/°C
Resistor TypeHigh Power
Product Diameter4.3mm
Product Length10mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for PNP1WVJT-52-470R
2 Products Found
Technical Specifications
Resistance
470ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PNP V Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
0ppm/°C to +600ppm/°C
Product Diameter
4.3mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01