Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoNPM10BJT-50R
Order Code4378589
Product RangeNPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | £7.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
£2,142.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoNPM10BJT-50R
Order Code4378589
Product RangeNPM Series
Technical Datasheet
Resistance50ohm
Product RangeNPM Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor Technology-
Temperature Coefficient± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.49mm
Product Width4.69mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
50ohm
Power Rating
100W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
15.49mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
NPM Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
Product Diameter
-
Product Width
4.69mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability