Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoFB863226T-Y7-N
Order Code1852762
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance72ohm
DC Current Rating-
Product RangeFB Series
DC Resistance Max0.9ohm
Impedance Tolerance-
Product Length8.4mm
Product Width2.92mm
Product Height2.41mm
Ferrite MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
-
DC Resistance Max
0.9ohm
Product Length
8.4mm
Product Height
2.41mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
72ohm
Product Range
FB Series
Impedance Tolerance
-
Product Width
2.92mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001