Quantity | Price (ex VAT) |
---|---|
8000+ | £0.447 |
Product Information
Product Overview
CL0508KRX7R6BB105 is a CL series, low-inductance, surface mount Multilayer Ceramic Chip Capacitor (MLCC). The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end flexible terminations and finally covered with a layer of plated tin (NiSn). The special reverse design improve the ESL of capacitor that become necessary feature for application in IC package. Also suitable for processor package decoupling, AC noise reduction in multi-chip modules applications.
- Capacitance is 1µF
- Capacitance tolerance is ±10%
- Capacitor case is 0508 [1220 metric]
- Voltage rating is 10V DC
- Dielectric characteristic is X7R
- Operating temperature range from -55 to 125°C
- IEC-60384 qualified
- Low ESL capacitor with reversed LW
- For high frequency decoupling applications
Technical Specifications
1µF
-
± 10%
CL Series
2mm
-55°C
-
10V
0508 [1220 Metric]
X7R
1.25mm
Wide Terminal
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate