Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 1.575GHz/GPS circular polarized ceramic antenna (pin type) for GPS applications
- 15mm x 15mm x 4mm pin feed
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.575GHz
Gain
2.5dB
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.57GHz
Antenna Mounting
Pin Feed
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01