Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK13000702
Order Code4071924
Product RangeBK1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.451 |
50+ | £0.310 |
100+ | £0.264 |
250+ | £0.237 |
500+ | £0.219 |
1500+ | £0.182 |
Price for:Each
Minimum: 1
Multiple: 1
£0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK13000702
Order Code4071924
Product RangeBK1 Series
Technical Datasheet
Product RangeBK1 Series
DC Breakover Voltage140V
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK1 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
-
DC Breakover Voltage
140V
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
Product traceability