Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoB32-150-LF
Order Code4071923RL
Product RangeB32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | £0.344 |
250+ | £0.285 |
500+ | £0.263 |
1000+ | £0.243 |
2500+ | £0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
£37.90 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoB32-150-LF
Order Code4071923RL
Product RangeB32 Series
Technical Datasheet
Product RangeB32 Series
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage750V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
B32 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
750V
DC Breakover Voltage
150V
Impulse Discharge Current
500A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
Product traceability