Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoAWCU00201212361M02
Order Code3797575
Product RangeAWCU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | £0.0747 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
£1,494.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAWCU00201212361M02
Order Code3797575
Product RangeAWCU Series
Technical Datasheet
DC Current Rating280mA
Inductance-
Product RangeAWCU Series
Impedance360ohm
Common Mode Filter Case2.05mm x 1.25mm x 1.2mm
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
280mA
Product Range
AWCU Series
Common Mode Filter Case
2.05mm x 1.25mm x 1.2mm
Product Width
1.25mm
Qualification
AEC-Q200
Inductance
-
Impedance
360ohm
Product Length
2.05mm
Product Height
1.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability