Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-7-DK
Order Code2912959
Technical Datasheet
Application Sub Type3D Motion Tracking
Kit ContentsDevelopment Kit MTi-3 Module, Shield Board, GNSS Daughter Card, GNSS Antenna, USB Cable
SVHCTo Be Advised
Alternatives for MTI-7-DK
1 Product Found
Product Overview
Development kit for Mti-7 Global Navigation Satellite System / Inertial Navigation System (GNSS/INS) module. MTi-7 module is a miniature motion tracking module with multiple GNSS receiver support.
- Easy to use connection (micro USB), access to I2C/SPI/UART
- Arduino header compatible development kit
- Full functionality and pin configuration
Contents
MTi-7 module (in the socket), Shield board, GNSS daughter card, GNSS antenna, USB cable.
Technical Specifications
Application Sub Type
3D Motion Tracking
SVHC
To Be Advised
Kit Contents
Development Kit MTi-3 Module, Shield Board, GNSS Daughter Card, GNSS Antenna, USB Cable
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.560186