Print Page
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-20-2A8G4
Order Code2912969
Product RangeMTi 10
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min4.5V
Sensor Case StyleModule
Supply Voltage Max34V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 20g
Sensing Range - Gyroscope± 450°/s
Temperature Sensing Range-
Output InterfaceUART, USB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi 10
SVHCTo Be Advised
Alternatives for MTI-20-2A8G4
2 Products Found
Product Overview
MTi-20 Vertical Reference Unit (VRU) module outputs same data as MTi-30 except for referenced yaw.
- Full-featured sensor fusion algorithm with easy to use SDK
- Wide array of synchronization options
- Low latency for real-time applications
Technical Specifications
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
Module
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 20g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
MTi 10
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min
4.5V
Supply Voltage Max
34V
No. of Pins
-
Sensing Range - Gyroscope
± 450°/s
Output Interface
UART, USB
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606