Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVR20S09
Order Code3794097
Product RangeVR20 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.200 |
| 5+ | £3.140 |
| 10+ | £3.070 |
Price for:Each
Minimum: 1
Multiple: 1
£3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR20S09
Order Code3794097
Product RangeVR20 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max18W
Output Voltage Nom9V
Output Current Max2A
Product RangeVR20 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Alternatives for VR20S09
3 Products Found
Product Overview
The VR20 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated 2A switching regulator
- Wide input range to 36V
- SIP3 package
- Class B conducted & radiated emissions
- Short circuit protection
- Low 0.1mA standby input current
- MTBF <gt/>2MHrs
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
18W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
VR20 Series
Input Voltage DC Min
13V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001