Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoVFT80US05
Order Code1821493
Product RangeVFT
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max80W
Power Rating (Forced Cooling)60W @ 10CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVFT
SVHCNo SVHC (15-Jan-2018)
Alternatives for VFT80US05
1 Product Found
Product Overview
- 80W Convection Rating
- Peak Load Capability
- 2" x 4" Package
- Single Outputs from 5V to 24V
- Less Than 0.5W No Load Input Power
- Fits 1U Applications
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Fixed
Output Current - Output 1
12A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
60W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
VFT
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13