Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVET18US120C2-JA
Order Code2708280
Product RangeVET Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVET18US120C2-JA
Order Code2708280
Product RangeVET Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeVET Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (17-Jan-2023)
Alternatives for VET18US120C2-JA
1 Product Found
Product Overview
The VET18 series of desktop power supplies comply with the very latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
- Energy efficiency level VI
- European Coc Tier 2
- Universal Input
- Class II Construction
- Output Voltages from 9V to 24V
- Switching frequency is 24KHz to 70KHz
- 5.5mm x 2.1mm x 12mm DC jack output connector
- Dimension is 4.21" x 1.71" x 1.22" (107mm x 43.5mm x 31mm)
- UL/cUL60950-1, EN60950-1, CCC safety approval
- Operating temperature range from 0°C to +60°C
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
VET Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C8
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1642