Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEH90PS24
Order Code1821456
Product RangeVEH
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeVEH
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Alternatives for VEH90PS24
1 Product Found
Product Overview
- Energy Efficiency Level V
- CEC 2008 & EISA 2007 Compliant
- CCC Qualified
- No Load Input Power <lt/>0.5 W
- High Power Density
- Low Cost
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
90W
Output Current - Output 1
3.75A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
VEH
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.418439