Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR2024S1V2
Order Code3295730
Product RangeTR20
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max2.4W
Output Voltage Nom1.2V
Output Current Max2A
Product RangeTR20
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max36V
Product Overview
The TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
- SIP3 package
- Non isolated
- High efficiency to 96%
- Class B conducted & radiated emissions with minimal external components
- Short circuit protection
- Low 1mA standby input current
- -40°C to +100°C operation
- MTBF >2.6MHrs
- 3 Year Warranty
- See Technical Note for information about XP Power's plans for the UKCA Marking
Technical Specifications
Power Supply Applications
-
Output Power Max
2.4W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Product Range
TR20
Input Voltage DC Min
4.6V
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072