Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSDS60UT03
Order Code1109920
Product RangeSDS60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDS60UT03
Order Code1109920
Product RangeSDS60 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max53.5W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)53.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 13.3VDC
Output Current - Output 15A
Output Voltage - Output 25VDC
Output Current - Output 25A
Input Voltage AC Min90V
Output Voltage - Output 312VDC
Output Current - Output 31A
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSDS60 Series
Product Overview
- Universal AC input
- Low 1.2" profile
- Fits 1U applications
- Quad output versions
- Industry standard footprint
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
53.5W
Power Supply Output Type
Fixed
Output Current - Output 1
5A
Output Current - Output 2
5A
Output Voltage - Output 3
12VDC
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
53.5W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Input Voltage AC Min
90V
Output Current - Output 3
1A
Output Voltage - Output 4
-
Product Range
SDS60 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25