Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPBR500PS12B
Order Code3050714
Product RangePBR500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £332.420 |
5+ | £290.860 |
10+ | £241.000 |
50+ | £216.070 |
100+ | £199.450 |
Price for:Each
Minimum: 1
Multiple: 1
£332.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBR500PS12B
Order Code3050714
Product RangePBR500 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)450W @ 30CFM
Power Rating (Convection Cooling)350W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 129.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangePBR500 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PBR500 series of AC to DC switching power supplies constructed on a U-Channel for mechanical support and heat sinking. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000meters.
- Forced and convention cooling
- 5V standby and 12V fan supply
- AC OK, inhibit and remote sense feature
- Class B conducted and radiated emissions
- Dimension is 7.0" x 4.00" x 1.70" (177.8mm x 101.6mm x 44.5 mm)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
450W @ 30CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PBR500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
350W
Power Supply Output Type
Fixed
Output Current - Output 1
29.17A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for PBR500PS12B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.143