Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK6048S3V3
Order Code2099474
Product RangeJCK
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min36V
Output RegulationRegulated
Input Voltage DC Max75V
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
DC / DC Converter MountingThrough Hole
Width50.8mm
Height10.16mm
Depth50.8mm
Product RangeJCK
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JCK60 series is part of the JCK range which now includes power ratings from 15 to 60 Watts. With a high efficiency of up to 92%, this DC-DC converter is packaged in an industry standard 2 x 2 x 0.45" (50.8 x 50.8 x 10.2mm) with a metal case. The series offers single outputs from models with 3.3V, 5V, 12V and 15VDC. The output voltage is user adjustable ±10% via an external trim pin and resistor. They have a 2:1 wide input range of 18V to 36VDC or 36V to 75VDC for nominal 24V or 48VDC inputs.
- 2:1 Input Range
- Very High Power Density
- High Efficiency - Up to 92%
- Remote On/Off
- 1600 VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
14A
Output Current - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Width
50.8mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Input Voltage DC Min
36V
Input Voltage DC Max
75V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
JCK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04