Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCK3048D15
Order Code1821413
Product RangeJCK30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £45.590 |
Price for:Each
Minimum: 10
Multiple: 10
£455.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK3048D15
Order Code1821413
Product RangeJCK30 Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-15V
Output Current - Output 21A
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter MountingThrough Hole
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeJCK30 Series
Product Overview
- 2:1 Input Range
- High Power Density
- High Efficiency Up to 92%
- Remote On/Off
- 1600 VDC Isolation
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
1A
Isolation Voltage
1.6kV
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Input Voltage DC Min
36V
Product Range
JCK30 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028