Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK3024S3V3
Order Code1821399
Product RangeJCK
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min18V
Output RegulationRegulated
Input Voltage DC Max36V
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingThrough Hole
Width25.4mm
Height10.16mm
Depth50.8mm
Product RangeJCK
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 Input Range
- High Power Density
- High Efficiency Up to 92%
- Remote On/Off
- 1600 VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
JCK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028